• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70887 Wireless door chime Transmitter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio transmitter HX Touchless

  • Works contact-freeParticularly hygenicCompatible and expandable with all HX devices

Technical specifications

Product type

Wireless door chime

Component

Transmitter

150 m

Tunes

8

Factory colour

White

Type

8 melodies can be sent to HX receiver (distinctive ring)Weatherproof IP44Optical activation signal (orange LED)

Dim

(W x H x D) 65 x 65 x 18 mm

Width

65 mm

Height

65 mm

Depth

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473522 Heidemann 70887 Wireless door chime Transmitter

Description

The radio transmitter HX Touchless is pure white and works contact-free. According to the figure on the transmitter, you only have to hold your hand in front of the sensor. The maximum range is 150 m in the open field. Orange LEDs light up when pressed.

This text is machine translated.

Scope of delivery

  • Radio tansmiter
  • Button cell CR2450
  • User manual.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)