• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 15000 LED (monochrome) E-27 Pear shape 4 W = 35 W Warm white (Ø x H) 60 mm x 108 mm not dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 15000 LED (monochrome) E-27 4 W = 35 W Warm white Pear shape

  • Power= 4 W
  • Total luminous flux= 400 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4 W

400 lm

35 W

Factory colour

Gold

Version

Crown gold

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2200 K

Colour temperature range

2200 K

No

15000 h

Circuits

15000

Ignition time

0.30 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.5

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

108 mm

(Ø)

60 mm

Content

1 pc(s)

Height

108 mm

n.rel.

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 60 mm x 108 mm

LEDs

4

Durability rating

15000 h

Power rating

4 W

Rated luminous flux

400 lm

Colour rendering

822

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Total luminous flux

400 lm

Material

Glass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2347962 Heitronic 15000 LED (monochrome) E-27 Pear shape 4 W = 35 W Warm white (Ø x H) 60 mm x 108 mm not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2347962 Heitronic 15000 LED (monochrome) E-27 Pear shape 4 W = 35 W Warm white (Ø x H) 60 mm x 108 mm not dimmable 1 pc(s)

Description

LED lamp E27, 4 W, glow thread imitation golden.

This text is machine translated.

Features

  • 4 warm-white COC-LED, 4 W, 400 lm
  • Golden Glass Piston
  • LED-filaments imitate the classic bulb look
  • flawless optics without heat sink
  • flicker-free through IC Driver technology
  • low heat development.

More interesting products

(*All information is plus legal VAT)