• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 15023 LED (monochrome) EEC F (A - G) E14 Candle shape 4 W = 38 W Warm white (Ø x H) 56 mm x 125 mm not dimmabl

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 15023 LED (monochrome) E14 4 W = 38 W Warm white Candle shape

  • Power= 4 W
  • Total luminous flux= 400 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4 W

400 lm

38 W

Version

clear

Radiation angle

320°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

15000

Ignition time

0.30 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.5

EOL luminous flux retention

92 %

Operating voltage

230 V

Length

125 mm

(Ø)

56 mm

Content

1 pc(s)

Height

125 mm

F (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 56 mm x 125 mm

LEDs

4

Durability rating

15000 h

Power rating

4 W

Rated luminous flux

400 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Total luminous flux

400 lm

Material

Glass

Documents & Downloads

Datasheet

Datasheet 2347957 Heitronic 15023 LED (monochrome) EEC F (A - G) E14 Candle shape 4 W = 38 W Warm white (Ø x H) 56 mm x 125 mm not dimmabl

User & Safety Instructions

User & Safety Instructions 2347957 Heitronic 15023 LED (monochrome) EEC F (A - G) E14 Candle shape 4 W = 38 W Warm white (Ø x H) 56 mm x 125 mm not dimmabl

Description

LED lamp E14, 4 W candle shape.

This text is machine translated.

Features

  • 4 warm-white COC-LED 4 W, 400 lm
  • clear glass bulb
  • LED-filaments imitate the classical incandescent lamp look
  • flawless optics without heat sink
  • low heat development
  • Flicker-free through IC Driver technology.

More interesting products

(*All information is plus legal VAT)