• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 27639 LED panel 8 W Daylight white Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 27639 TOULOUSE Panel LED, 8W, daylight white, round, 145mm

  • Power= 8 W
  • Total luminous flux= 330 lm
  • Colour temperature= 6000 K
  • Daylight white

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8 W

8 W

6000 K

Colour

Daylight white

Total luminous flux

330 lm

Light features

Dimmable

Radiation angle

120°

Protection class

III

IP44

Factory colour

Silver

Material

Aluminium

Weight

0.337 kg

Height

35 mm

(Ø)

164 mm

n.rel.

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252158 Heitronic 27639 LED panel 8 W Daylight white Silver

Description

Uniform light distribution also available in damp rooms, both in 3000 K and in 6000 K.

This text is machine translated.

Features

  • Heitronic 27639 TOULOUSE Panel LED, 8W, daylight white, round, 145mm

Scope of delivery

  • LED panel TOULOUSE
  • 60 daylight white LED, 330 lumens
  • Phase-section dimmer
  • External LED ballast included
  • 80mm connection cable

What kind of LED Panel Lights are you looking for?