• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic LYON 500161 LED panel 6 W Warm white Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 500161 LYON Panel LED, 6W, dimmable, angular, 230V connection

  • Housing and frame made of die-cast aluminum
  • Only 3 mm mounting height
  • Dimmable with phase-on/section dimmer
  • 35,000 hour life

Technical specifications

Product type

LED panel

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Built-in LED

6 W

3000 K

Colour

Warm white

Total luminous flux

350 lm

Radiation angle

120°

Protection class

II

IP20

Factory colour

Silver

Material

Aluminium

Weight

0.139 kg

Width

120 mm

Height

20 mm

Length

120 mm

n.rel.

Light bulb included

Yes

Description

A panel with only 3 mm height and extremely long life! THE LYON panel fits perfectly into the modern residential landscape.

This text is machine translated.

Features

  • Panel with 150 mm connection cable + plug
  • incl. LED ballast with 150 mm V secondary connection cable and 150 mm cable with primary safety connection box

Scope of delivery

  • Lyon square LED panel
  • With phase-on/section dimmer
  • Inclusive of ballast with 150mm connection cable secondary and 150mm cable with connection box primary

What kind of LED Panel Lights are you looking for?