• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Duna 35289 LED outdoor recessed light Built-in LED LED (monochrome) 5 W Graphite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor recessed light Duna

  • 5 warm-white LEDs
  • Indirect light emission
  • Bottom light emission
  • This text is machine translated.

Technical specifications

Product type

LED outdoor recessed light

Operating voltage

230 V

Type

Square

No. of bulbs

5

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

5 W

3000 K

Colour

Warm white

Total luminous flux

250 lm

Recess length

21.5 cm

Recess width

18 cm

Recess depth

7 cm

Protection screen

Clear

Light features

Indirect light emission

Bottom light emission

IP65

Factory colour

Graphite

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

19.5 cm

Length

22.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1457533 Heitronic Duna 35289 LED outdoor recessed light Built-in LED LED (monochrome) 5 W Graphite

User & Safety Instructions

User & Safety Instructions 1457533 Heitronic Duna 35289 LED outdoor recessed light Built-in LED LED (monochrome) 5 W Graphite

Description

Scope of delivery

  • LED outdoor recessed light
  • User manual.

What kind of Outdoor Recessed Downlight are you looking for?