• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron Genius Plus X Smoke detector incl. 10-year battery, Wireless retrofit battery-powered (Ø x H) 104 mm x 48 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hekatron Smoke detector Genius Plus X 31-5000021-05-01 incl. 10-year battery, Wireless retrofit

  • No need to change the battery (10 years durability
  • EN 14604, VDS and Q-label-certified
  • App-Fahigkeit via Smart Sonic
  • Symbol image for Hekatron Genius Plus X Smoke detector incl. 10-year battery, Wireless retrofit battery-powered (Ø x H) 104 mm x 48 mm
  • A white symbol on a black background depicts a hand with fire flames inside a circle. In the bottom left, a stylised "Q".
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Protection class: IP40
  • Color: white silk-mat
  • Operating voltage: 3.6 V (lithium battery fixed installed)
Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

Wireless retrofit

SPL

85 dB

Dim

(Ø x H) 104 mm x 48 mm

Certification

EN14604

VdS-certified

Q-Label

Content

1 pc(s)

Weight

204 g

Height

48 mm

(Ø)

104 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519115 Hekatron Genius Plus X Smoke detector incl. 10-year battery, Wireless retrofit battery-powered (Ø x H) 104 mm x 48 mm

Description

The Smart wireless smoke detector alarms meets the highest demands in terms of quality and reliability. The also confirm the test victories of the Stiftung Warentest, as well as the G+H reader test.
Developed in a state-of-the-art fire protection laboratories in Europe it fulfils the highest test criteria from the VdS and thus may as one of the few smoke warning detectors in Germany the coveted Q-seal of approval. The Genius Plus X can be used with the radio modules base X and Pro X. For use in larger and multi-storey objects for the earliest possible alert.

This text is machine translated.

Features

  • Automatic adjustment of temperature fluctuations by a temperature sensor
  • Mounting in accordance with VdS: single-hole/2-hole/adhesion
  • Acoustic, frequency-optimized alarm
  • Operating status display: Multi-color LED (green, orange, red) "Soft flash"
  • Advanced Areas of application: The Genius Plus X is in difficult ambient conditions, such as in stairwells and corridors, but also in frost-free basements and attics
  • Built-in batteries, typical battery life 10 years
  • A radio interface as well as a second battery for the radio module base X/Pro X
  • Additional functions in conjunction with Genius Home or Genius Pro app and Smartphone: Detailed status display, history and recommendation for action on the smartphone (on-site diagnosis, preparation of maintenance documentation in accordance with DIN 14676 (only Genius Pro App), documentation forwarding via function "Share" of the smartphone)
  • Genius Pro and Genius Home app for iOS and Android (available in Germany and Austria).

Scope of delivery

  • Smoke detector Genius Plus X
  • Fixings
  • User manual.

Hints

Please note that the battery is installed in this device and not replaced.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.