• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0701111-ISO Dial gauge Calibrated to (ISO standards) (Ø) 58 mm 10 mm Reading: 0.01 mm

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Probe tip M 2.5 mm
  • Clamping shank Ø 8 mm/h 6
  • Pointer revolution 1.
Product type

Dial gauge

Reading range (max.)

10 mm

Reading

0.01 mm

(Ø)

58 mm

Dim

(Ø) 58 mm

Weight

110 g

Calibration service

Calibration according to VDI/VDE/DGQ directive2618 blade 11.2

ISO standards

Type

Metal casing with shock protection

Reading (details)

0,01 mm

Reading range

10 mm

Standards

DIN 878-A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241095 HELIOS PREISSER 0701111-ISO Dial gauge Calibrated to (ISO standards) (Ø) 58 mm 10 mm Reading: 0.01 mm

Information

Information 1241095 HELIOS PREISSER 0701111-ISO Dial gauge Calibrated to (ISO standards) (Ø) 58 mm 10 mm Reading: 0.01 mm

Description

Features

  • Measurement bolts made from non-rusting steel
  • Exchangeable probe tips.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Dial Gauges are you looking for?