• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0701110 Dial gauge (Ø) 58 mm 10 mm Reading: 0.01 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dial gauge

  • Metal housing
  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

  • Probe tip M 2.5 mm
  • Clamping shank Ø 8 mm/h 6
  • Pointer revolution 1.
Product type

Dial gauge

Reading range (max.)

10 mm

Reading

0.01 mm

(Ø)

58 mm

Dim

(Ø) 58 mm

Weight

110 g

Manufacturer's standards (no certificate)

Type

Metal housing

Reading (details)

0,01 mm

Reading range

10 mm

Standards

DIN 878-A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825245 HELIOS PREISSER 0701110 Dial gauge (Ø) 58 mm 10 mm Reading: 0.01 mm

Description

Features

  • Stainless steel plug gauge
  • Replaceable probe tip
  • Metal casing.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)