• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Haarlineal 75mm DIN874/00 rostfrei gehärtet 0512201 Straightedge 0.075 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Straightedge

Max. reading range

0.075 m

Units of measurement

mm

Accuracy

00

Manufacturer's standards (no certificate)

Cross section

25 x 5 mm

Length

75 mm

Material (details)

Stainless steel

Weight

50 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379328 HELIOS PREISSER Haarlineal 75mm DIN874/00 rostfrei gehärtet 0512201 Straightedge 0.075 m

Description

Features

  • With hand heat protection.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)