• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER IP40 1866210 Micrometer + LCD 0 - 25 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Error limit: 0.002 mm
  • LCD-display 10 mm
Product type

Micrometer

Features

+ LCD

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.001 mm

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719099 HELIOS PREISSER IP40 1866210 Micrometer + LCD 0 - 25 mm Reading: 0.001 mm

Description

Features

  • Heat insulation for hand-grip
  • Hard-metal measuring surfaces
  • Quick Start
  • Quick Lock
  • ABS function
  • mm/inch switching.
  • Hold.
  • This text is machine translated.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)