• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren PGWA 12 Polarity switch 1 pc(s) Switching voltage (max.): 400 V AC Piece

Image similar
Product type
Polarity switch
Packaging type
Piece
Type
PGWA 12
Current load
12 A
Switching voltage (max.)
400 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 3 phases
Packaging type

Piece

Product type

Polarity switch

Type

PGWA 12

Current load

12 A

Switching voltage (max.)

400 V AC

Mounting type

Surface-mount

Max. temperature

+40 °C

IP65

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297962 Helios Ventilatoren PGWA 12 Polarity switch 1 pc(s) Switching voltage (max.): 400 V AC Piece

Description

Operating switch for two-speed fan and separate winding. Gray plastic housing for surface installation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?