• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren PWDA Polarity switch 1 pc(s) Switching voltage (max.): 400 V AC

Image similar
Product type
Polarity switch
Type
PWDA
Control voltage (max.)
400 V AC
Control voltage range
400 V AC (max)
Current load
25 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output: 7500 kW
  • 3 phases
Product type

Polarity switch

Type

PWDA

Control voltage (max.)

400 V AC

Control voltage range

400 V AC (max)

Current load

25 A

Switching voltage (max.)

400 V AC

Mounting type

Surface-mount

Max. temperature

+40 °C

IP65

Content

1 pc(s)

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295460 Helios Ventilatoren PWDA Polarity switch 1 pc(s) Switching voltage (max.): 400 V AC

Description

For changing the speed and for reversing operation of individual pole-changing fans with Dahlander winding. Gray plastic housing for surface mounting. Can be loaded up to 7.5 kW.

This text is machine translated.

What kind of Circuit Breakers are you looking for?