
Number
Highlights & Details
Daylight driving light LEDayFlex with position light
- With E number
- Can be fitted individually
Technical specifications
- Dim
(Ø x D) 30 mm x 20 mm
- LEDs
5
- Design type
Round individual lights
- Operating voltage
12 V
24 V
- Content
1 Pair
- Depth
20 mm
- (Ø)
30 mm
- Bulb type
LED (monochrome)
- Operating voltage
12/24 V
- Product type
Daytime running lights
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 840615 Hella 2PT 010 458-701 Daytime running lights LED (monochrome) (Ø x D) 30 mm x 20 mm
Information
Information 840615 Hella 2PT 010 458-701 Daytime running lights LED (monochrome) (Ø x D) 30 mm x 20 mm
Information 840615 Hella 2PT 010 458-701 Daytime running lights LED (monochrome) (Ø x D) 30 mm x 20 mm
Description
are just waiting to appear in the front of your vehicle as a stylish fingerprint. Each module chain consists of individual LED light modules that can be fitted flexibly within the framework of the relevant legal provisions.
A revolutionary piece of freedom that combines for you all of the advantages of the LED daytime driving light: Safety benefits,
reduced consumption compared to driving with low beam and a striking high-tech look. The LEDayFlex daylight driving light set consists of two
pre-wired module chains with round light modules as well as two electronic boxes to control the daylight driving lights. The system is
connected with the electrical system via a 3-pin AMP superseal plug.
Features
- Crystal-clear light lenses
- Die-cast aluminium housing
- 3-pin superseal plug connection
- Power consumption: Daylight driving light 12/24 V 5.8 W, position light 12/24 V 0.6 W.
Scope of delivery
- 2 Stränge mit je Einzelleuchten
- 2 control units.








