
Number
Highlights & Details
LED work light with magnetic base
- Moving Magnetic base with rubber protection
- Spiral cable 3m
- 9 OSRAM Power LED
- Comparable with approx. 50 to 70 Watt bulb
Technical specifications
- Dim
(W x H x D) 100 x 100 x 75 mm
- Product type
Working light
- LEDs
9
- Design type
Rectangular
- Fastening method
Magnetic base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
1245 g
13.5 W
6000 K
- Light intensity
1544 cd
- Total luminous flux
1800 lm
- Width
100 mm
- Height
100 mm
- Depth
75 mm
- Lenses for
Wide angle close range illumination
- Features
Cable (3 m)
In-car 12V power outlet connector
Documents & Downloads
Datasheet
Datasheet 1348412 Fristom Working light 12 V, 24 V FT-036 LED MAG M30 95037 Wide angle close range illumination (W x H x D) 100 x 100 x 75
User & Safety Instructions
User & Safety Instructions 1348412 Fristom Working light 12 V, 24 V FT-036 LED MAG M30 95037 Wide angle close range illumination (W x H x D) 100 x 100 x 75
Description
This text is machine translated.
Features
- Robust plastic casing
- Completely waterproof, resistant to immersion in water
- Shock-resistant construction
- E-approval for the European Road Transport
- IP68








