• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Working light 12 V, 24 V LEDriving® CUBE VX80-SP LEDWL101-SP Long range high beam (L x W x H) 85 x 80 x

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 93.99 / piece)
€ 130.00
-28 %
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working spotlight LEDriving® CUBE VX80-SP

  • Pack of 2

Technical specifications

Dim

(L x W x H) 85 x 80 x 70 mm

Product type

Working light

LEDs

4 pc(s)

Design type

Rectangular

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

20 W

6000 K

Total luminous flux

1300 lm

Width

80 mm

Height

70 mm

Lenses for

Long range high beam

ECE type approval labels

R10

Mounting site

front

Length

85 mm

Recommended use

ATVs

Construction plant

Agriculture

HGVs

Quads

Forklifts

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302099 Osram Automotive Working light 12 V, 24 V LEDriving® CUBE VX80-SP LEDWL101-SP Long range high beam (L x W x H) 85 x 80 x

Warranty Terms

Warranty Terms 2302099 Osram Automotive Working light 12 V, 24 V LEDriving® CUBE VX80-SP LEDWL101-SP Long range high beam (L x W x H) 85 x 80 x

Description

The Off-Road LED working spotlight Cube is a high-performance LED spot lamp with 6000 Kelvin.

This text is machine translated.

Features

  • Compact high-performance LED spot lights
  • Compact and robust
  • Breakproof polycarbonate lens for high demands
  • Over- and under-voltage protection
  • Integrated driver and heat management system for an increased life span
  • Input voltage: 12/24V
  • IP class: IP67
  • Polarity protection
  • Cable length: 35cm
  • ECE R10
  • Color temperature: 6000 K
  • 4 OSRAM LED P8
  • Light range @1lx 114 m
  • Hot lumen 1300 lm
  • Nominal input power 20 W
  • Weight: 486g
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.98€ 147.97*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)