
Number
Highlights & Details
LED work headlights
- Smooth cable 1.5 m
- Pivot mount
- 9 OSRAM Power-LED
- Comparable with approx. 50 to 70 watt bulb
Technical specifications
- Dim
(W x H x D) 100 x 100 x 75 mm
- Product type
Working light
- LEDs
9
- Design type
Square
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
36 V
- Factory colour
Black
- Weight
590 g
13.5 W
6000 K
- Light intensity
1544 cd
- Total luminous flux
1800 lm
- Width
100 mm
- Height
100 mm
- Depth
75 mm
- Lenses for
Close range illumination
Documents & Downloads
Datasheet
Datasheet 841176 Fristom Working light 12 V, 24 V, 36 V FT-036 LED 90453 Close range illumination (W x H x D) 100 x 100 x 75 mm 1800 lm 6
User & Safety Instructions
User & Safety Instructions 841176 Fristom Working light 12 V, 24 V, 36 V FT-036 LED 90453 Close range illumination (W x H x D) 100 x 100 x 75 mm 1800 lm 6
Conformity certificate
Conformity certificate 841176 Fristom Working light 12 V, 24 V, 36 V FT-036 LED 90453 Close range illumination (W x H x D) 100 x 100 x 75 mm 1800 lm 6
Description
This text is machine translated.
Features
- Robust plastic casing
- Completely waterproof, resistant to immersion in water
- Shock-resistant construction
- E-approval for the European Road Transport
- IP68




