• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hella Valuefit Working light 12 V, 24 V S800 LED 1GA 357 107-012 Close range illumination (W x H x D) 100 x 129 x 40 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

S800 LED work light

  • Lighting small areas
  • Compact design
  • Daylight Color Temperature
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 100 x 129 x 40 mm

Product type

Working light

LEDs

5

Design type

Rectangular

Fastening method

Assembly

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Black

Weight

469 g

9 W

6000 K

Total luminous flux

800 lm

Width

100 mm

Height

129 mm

Depth

40 mm

Lenses for

Close range illumination

ECE type approval labels

ECE-R23

Features

Suitable as reversing light

Open end cables

Cable (0.8 m)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716789 Hella Valuefit Working light 12 V, 24 V S800 LED 1GA 357 107-012 Close range illumination (W x H x D) 100 x 129 x 40 mm

Description

With the work lights HELLA VALUEFIT offers HELLA you products tailored to your needs. The HELLA OEM quality benefits - the unique combination of existing OE-Know-how and high sales expertise, and ensures good quality at fair prices. All products meet the relevant technical specifications which are HELLA VALUEFIT safely and reliably and enables a low-cost conversion to LED technology.

This text is machine translated.

Features

  • Reverse polarity protection
  • Protection class IP 6K9K (High Pressure Cleaner fixed)
  • ECE-R10 approval
  • ECE-R 23 reversing lights approval

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.96*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)