• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 23378 1 Wood fraise 22 mm Total length 400 mm 1/4" (6.3 mm) 1 pc(s)

1/3
Product type
Wood fraise
Drill hole Ø
22 mm
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood fraise

Drill hole Ø

22 mm

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Content

1 pc(s)

Total length

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801718 Heller 23378 1 Wood fraise 22 mm Total length 400 mm 1/4" (6.3 mm) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801718 Heller 23378 1 Wood fraise 22 mm Total length 400 mm 1/4" (6.3 mm) 1 pc(s)

Description

Features

  • Ideal for all applications in wood and wooden materials
  • Fast and precise cutting
  • Exact drilling without outline at the drill hole edge
  • Bright QuickBIT ® products: optimally matched to the use in battery operated machines
  • ¼" - Hexagonal shank prevents a slipping of the drill in the drill chuck.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

More interesting products

(*All information is plus legal VAT)