• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26864 Hammer drill bit set 25 mm Total length 450 mm SDS-Plus 10 pc(s)

Product type
Hammer drill bit set
Drill hole Ø
25 mm
Material suitability
Concrete
Stone
Working length
400 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

25 mm

Material suitability

Concrete

Stone

Working length

400 mm

Content

10 pc(s)

Total length

450 mm

Tool holder

SDS-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611864 Heller 26864 Hammer drill bit set 25 mm Total length 450 mm SDS-Plus 10 pc(s)

Description

Reliable entry hammer drill.

This text is machine translated.