• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29197 2 Hammer drill bit 11-piece 10 mm Total length 160 mm 11 pc(s)

Product type
Hammer drill bit
Drill hole Ø
10 mm
Working length
100 mm
Content
11 pc(s)
Total length
160 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Working length

100 mm

Content

11 pc(s)

Total length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899551 Heller 29197 2 Hammer drill bit 11-piece 10 mm Total length 160 mm 11 pc(s)

Description

Features

  • Multi-cutter for concrete and reinforcement
  • Extremely robust with 4 cutting edges for high service life
  • With embedded carbide head for extreme resistance in armor and powerful drilling progress
  • Particularly fast drilling progress
  • Optimized head and spiral design for highly effective drilling dust transport and minimal dust deflagration even in deep drill holes
  • Lowest vibration by computer-calculated spiral reduces the load of the user
  • Simple drilling thanks to centering tip
  • This text is machine translated.