• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 4Power 29120 0 Hammer drill bit 1-piece 6 mm Total length 110 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
6 mm
Material suitability
Concrete
Stone
Masonry
Working length
50 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6 mm

Material suitability

Concrete

Stone

Masonry

Working length

50 mm

Content

1 pc(s)

Total length

110 mm

Tool holder

SDS-Plus

Length

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899665 Heller 4Power 29120 0 Hammer drill bit 1-piece 6 mm Total length 110 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1899665 Heller 4Power 29120 0 Hammer drill bit 1-piece 6 mm Total length 110 mm SDS-Plus 1 pc(s)

Description

Features

  • Multi-cutter for concrete and reinforcement
  • Extremely robust with 4 cutting edges for high service life
  • With embedded carbide head for extreme resistance in armor and powerful drilling progress
  • Particularly fast drilling progress
  • Optimized head and spiral design for highly effective drilling dust transport and minimal dust deflagration even in deep drill holes
  • Lowest vibration by computer-calculated spiral reduces the load of the user
  • Simple drilling thanks to centering tip
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)