• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29351 8 Metal twist drill bit set 13-piece titanium-coated DIN 338 13 pc(s)

1/2
Product type
Metal twist drill bit set
Content
13 pc(s)
Material suitability
Metal
DIN standard
DIN 338
Tip angle
135 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Tip angle

135°

Content

13 pc(s)

Material properties

titanium-coated

Material suitability

Metal

Tensile strength (max.)

1400 N/mm²

Documents & Downloads

Datasheet

Datasheet 2611735 Heller 29351 8 Metal twist drill bit set 13-piece titanium-coated DIN 338 13 pc(s)

User & Safety Instructions

User & Safety Instructions 2611735 Heller 29351 8 Metal twist drill bit set 13-piece titanium-coated DIN 338 13 pc(s)

Description

Features

  • Titanium coating for particularly long life and drilling performanceIn special HSS quality for long service lifeCross polished section and 135 ° point angle for optimum centring with drillingAccurate grinding as per DIN 338 RN for excellent measurement accuracy of the drillingHigh rotational accuracy as per DIN 1414Application area: Steel (alloyed and unalloyed), iron, cast iron, sheet metal, non-ferrous metals, Plastics, steel and steel casting up to 1400N/mm² strength
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.