• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 31475 BIM saber saw for metal S1122BF, 25 pieces Saw blade length 180 mm 25 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIM saber saw for metal S1122BF, 25 pieces

  • Set of 25

Technical specifications

Product type

Recipro saw blade

Saw blade length

180 mm

Material suitability

Steel

Metal

Content

25 pc(s)

No. of tips per inch

14

Documents & Downloads

Datasheet

Datasheet 3219536 Heller 31475 BIM saber saw for metal S1122BF, 25 pieces Saw blade length 180 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3219536 Heller 31475 BIM saber saw for metal S1122BF, 25 pieces Saw blade length 180 mm 25 pc(s)

Description

Professional saber saw blades: Fast, precise, durable. For soft wood, green wood

This text is machine translated.