• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 31476 BIM saber saw for metal S1122VF, 25 pc. Saw blade length 205 mm 25 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIM saber saw for metal S1122VF, 25 pc.

  • Set of 25

Technical specifications

Product type

Recipro saw blade

Saw blade length

205 mm

Material suitability

Wood

Metal

Content

25 pc(s)

No. of tips per inch

14

Documents & Downloads

Datasheet

Datasheet 3219615 Heller 31476 BIM saber saw for metal S1122VF, 25 pc. Saw blade length 205 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3219615 Heller 31476 BIM saber saw for metal S1122VF, 25 pc. Saw blade length 205 mm 25 pc(s)

Description

Professional saber saw blades: Fast, precise, durable. For soft wood, green wood

This text is machine translated.