
Highlights & Details
Hellermann Tyton 170-02002 HEGMANWO-60
- Made of non-flammable meta-aramid
- Water and oil-repellent
- Extremely flexible
- High expansion for easy installation over long lengths
- Optimal mechanical protection for harnesses
- Able to withstand the most severe environments
- Superior protection against abrasion, flames and high temperatures
- Highly resistant to radiation and fluids
Our service for you
Technical specifications
- Non melting; pyrolysis at temperatures above 370°C
- Fire protection property: conforms to UL224 VW-1 and UL94 V0 (raw material)
- Product type
Braided hose
- Features
non-flammable
water- and oil-resistant
radiation-proof
highly elastic
- Bundle diameter (min.)
4 mm
- Factory colour
Green
- Bundle Ø (max.)
8 mm
- Material
NOMEX Meta-Aramid
- Min. temperature
-60 °C
- Max. temperature
+240 °C
- Bundle Ø range
4 up to 8 mm
- Manufacturer part #
170-02002
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGMANWO-06-NOMEX-GN
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 542791 Hellermann Tyton 170-02002 Helagaine HEGMANWO-60 Braided sleeving
User & Safety Instructions
User & Safety Instructions 542791 Hellermann Tyton 170-02002 Helagaine HEGMANWO-60 Braided sleeving
Description
Helagaine HEGMAN and HEGMANWO offer optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids. Helagaine HEGMANWO is additionally water and oil repellent. Helagaine HEGMAN and HEGMANWO are designed for applications requiring mechanical protection at high temperatures, particularly in the aerospace, military, railway and ship-building industries.
Features
- Material: Polyaramid Polymetaphenylene Isophthalamide, Colour: Green.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 389.99€ 309.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































