• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01128 T50L-PA66HIRHSUV-BK Cable tie 390 mm 4.80 mm Black 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
390 mm
Cable tie width
4.80 mm
Material
Polyamide
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.56 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie 390x4.6 black

Our service for you

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie length

390 mm

Cable tie width

4.80 mm

Gearing

Inside

Material

Polyamide

Max. bundle diameter

109.2 mm

Manufacturer part #

111-01128

Minimum holding force

225 N

RoHS-compliant

Yes

Type

T50L-PA66HIRHSUV-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994538 HellermannTyton 111-01128 T50L-PA66HIRHSUV-BK Cable tie 390 mm 4.80 mm Black 1000 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)