• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01386 MCTS200-PPMP BU Cable tie 202 mm 4.70 mm Blue Detectable 100 pc(s)

1/2
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
202 mm
Cable tie width
4.70 mm
Cable tie features
Detectable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.20 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Blue

Cable tie length

202 mm

Cable tie width

4.70 mm

Cable tie features

Detectable

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polypropylene

Max. bundle diameter

50 mm

Manufacturer part #

111-01386

Minimum holding force

140 N

RoHS-compliant

Yes

Type

MCTS200-PPMP BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994353 HellermannTyton 111-01386 MCTS200-PPMP BU Cable tie 202 mm 4.70 mm Blue Detectable 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994353 HellermannTyton 111-01386 MCTS200-PPMP BU Cable tie 202 mm 4.70 mm Blue Detectable 100 pc(s)

Description

Made of metal-containing polypropylene. High chemical resistance. Blue color for easy visual recognition. Significantly reduces the risk of contamination. Detectable by metal and X-ray detectors (result depends on the respective application and equipment). MCTs cable ties have a very good corrosion resistance. Can support quality assurance in food production, for example in HACCP our MCTS cable ties have been specially developed for use in the food and beverage industry as well as in the pharmaceutical industry. Manufacturing processes and material composition ensure excellent performance with high corrosion resistance. Thus, the MCTS series is also an ideal product for very humid environments. In addition, the MCTS cable ties made of polypropylene offer a very good chemical resistance

This text is machine translated.

More interesting products

(*All information is plus legal VAT)