• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-02360 T18I-W-BK-C1 Cable tie 140 mm 2.50 mm Black Weatherproof 100 pc(s)

1/3
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
140 mm
Cable tie width
2.50 mm
Cable tie features
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

142 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • Logo with a white anchor and scales on a blue background, with the text 'DNV' in white on a green background.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The logo displays an anchor and winged cross with the inscription 'Germanischer Lloyd 1867', symbolising maritime shipping and insurance.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x W) 140 x 2.5 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

140 mm

Cable tie width

2.50 mm

Cable tie features

Weatherproof

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

35 mm

Manufacturer part #

111-02360

Material (details)

PA66W

Dimensions

(L x W) 140 x 2.5 mm

Minimum holding force

80 N

RoHS-compliant

Yes

Type

T18I-W-BK-C1

Type

T18I weather-resistant

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 548132 HellermannTyton 111-02360 T18I-W-BK-C1 Cable tie 140 mm 2.50 mm Black Weatherproof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 548132 HellermannTyton 111-02360 T18I-W-BK-C1 Cable tie 140 mm 2.50 mm Black Weatherproof 100 pc(s)

Description

Hints

Applications: For bundling and securing cables, leads and hoses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)