• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-60110 LK2A-PA66-BK Cable tie 270 mm 4.60 mm Black 100 pc(s)

1/2
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
270 mm
Cable tie width
4.60 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

270 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

73 mm

Manufacturer part #

111-60110

Minimum holding force

225 N

RoHS-compliant

Yes

Type

LK2A-PA66-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994413 HellermannTyton 111-60110 LK2A-PA66-BK Cable tie 270 mm 4.60 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994413 HellermannTyton 111-60110 LK2A-PA66-BK Cable tie 270 mm 4.60 mm Black 100 pc(s)

Description

Large choice of material and size. Internal toothing for a secure grip on the bundle. High loop holding force combined with low insertion forces. Simple processing by hand or with a tool the LK-series is suitable for bundling and fastening cables, wires, hoses or other elements. These cable ties are used across industries in a wide variety of applications. The LK series offers intermediate sizes to the T series to cover every individual customer requirement

This text is machine translated.

More interesting products

(*All information is plus legal VAT)