• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-93149 MBT14S-316-SS-NA-C1 Cable tie 362 mm 4.60 mm Silver Ball lock 1 pc(s)

1/2
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
362 mm
Cable tie width
4.60 mm
Cable tie features
Ball lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 111-93149 MBT14S-316-SS-NA-C1 Cable tie 362 mm 4.60 mm Silver Ball lock 1 pc(s)

Our service for you

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • Logo with a white anchor and scales on a blue background, with the text 'DNV' in white on a green background.
  • The logo displays an anchor and winged cross with the inscription 'Germanischer Lloyd 1867', symbolising maritime shipping and insurance.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Silver

Cable tie length

362 mm

Cable tie width

4.60 mm

Cable tie features

Ball lock

Gearing

None

Max. temperature

+538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Material

Stainless steel

Max. bundle diameter

102 mm

Manufacturer part #

111-93149

Material (details)

SS316

Minimum holding force

670 N

RoHS-compliant

Yes

Type

MBT14S-316-SS-NA-C1

Documents & Downloads

Datasheet

Datasheet 540684 HellermannTyton 111-93149 MBT14S-316-SS-NA-C1 Cable tie 362 mm 4.60 mm Silver Ball lock 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540684 HellermannTyton 111-93149 MBT14S-316-SS-NA-C1 Cable tie 362 mm 4.60 mm Silver Ball lock 1 pc(s)

Description

These cable ties are made of rust-free high-grade steel, through which they are resistant to acids and salt water as well as to high temperatures. The cable ties of the type MBT have a patented locking head with a ball and cannot be detached.
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It guarantees safety for lighting on stages and trade

Hints

Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It also guarantees
safety for lighting on stage and at exhibitions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,261.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)