• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-94339 MBT33H-SS316-ML Cable tie 838 mm 7.90 mm Silver Ball lock, UV-proof 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
838 mm
Cable tie width
7.90 mm
Cable tie features
Ball lock
UV-proof
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable tie838X7,9 MM

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Silver

Cable tie length

838 mm

Cable tie width

7.90 mm

Cable tie features

Ball lock

UV-proof

Gearing

None

Material

Stainless steel V4A

Max. bundle diameter

254 mm

Manufacturer part #

111-94339

Minimum holding force

2000 N

RoHS-compliant

Yes

Type

MBT33H-SS316-ML

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994635 HellermannTyton 111-94339 MBT33H-SS316-ML Cable tie 838 mm 7.90 mm Silver Ball lock, UV-proof 1 pc(s)

Description

MBT cable ties made of stainless steel SS316 (V4A). Undetachable locking head. Fork end for easy insertion. Excellent chemical resistance. Corrosion and weather-resistant. High temperature resistant. Non-combustible metal cable ties are ideal for all areas with high demands on holding force, resistance and fire protection. MBT metal cable ties are used in the chemical industry, on oil platforms as well as in shipbuilding, mining and rail vehicle construction. The MBT series is a guarantee for safety in lighting technology in stage and trade fair construction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)