• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565115 ST-225TB Snap lock fastener 225 mm 2 mm Ecru Stepless adjustment 1 pc(s)

Product type
Snap lock fastener
Content
1 pc(s)
Cable tie length
225 mm
Cable tie width
2 mm
Cable tie features
Stepless adjustment
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

182466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.17
-65 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety wire

  • Natural
  • Cable tie length (range) 225 mm
  • Safety wire
  • Stepless adjustment
  • Teeth: without

Our service for you

Technical specifications

Product type

Snap lock fastener

Content

1 pc(s)

Factory colour

Ecru

Cable tie length

225 mm

Cable tie width

2 mm

Cable tie features

Stepless adjustment

Gearing

None

Max. temperature

+80 °C

Min. temperature

-10 °C

Halogen-free

No

Material

PP

Max. bundle diameter

45 mm

Manufacturer part #

1565115

RoHS-compliant

Yes

Type

ST-225TB

Documents & Downloads

Datasheet

Datasheet 1565115 TRU COMPONENTS 1565115 ST-225TB Snap lock fastener 225 mm 2 mm Ecru Stepless adjustment 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565115 TRU COMPONENTS 1565115 ST-225TB Snap lock fastener 225 mm 2 mm Ecru Stepless adjustment 1 pc(s)

Description

This text is machine translated.

For securely fastening, for instance: assembly instructions, labels, keys, for housing or cabinets, accessories and replacement parts.

More interesting products

(*All information is plus legal VAT)