• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 112-35060 RPE350-HSW-BK-C1 Cable tie 350 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant, Releasable

1/2
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
350 mm
Cable tie width
9 mm
Cable tie features
Heavy duty
UV-proof
Heat-resistant
Releasable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 112-35060 RPE350-HSW-BK-C1 Cable tie 350 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant, Releasable 1 pc(s)

  • Extra broad

Our service for you

Technical specifications

Dim

350 x 9 mm

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

350 mm

Cable tie width

9 mm

Cable tie features

Heavy duty

UV-proof

Heat-resistant

Releasable

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

92 mm

Manufacturer part #

112-35060

Material (details)

PA66HSW

Dimensions

350 x 9 mm

Minimum holding force

445 N

RoHS-compliant

Yes

Type

RPE350-HSW-BK-C1

Type

Can be detached

Type

RPE350

Temperature range

(short-term up to +85 °C) -40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 542862 HellermannTyton 112-35060 RPE350-HSW-BK-C1 Cable tie 350 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant, Releasable

User & Safety Instructions

User & Safety Instructions 542862 HellermannTyton 112-35060 RPE350-HSW-BK-C1 Cable tie 350 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant, Releasable

Description


Main features:
These E.D.F. approved cable ties have a very flat head geometry because of their design. Because of the outer toothing the smooth side of the cable tie lies on the insulation. This prevents a notching or a damaging of the insulation. The very broad bearing surface of the cable tie reduces, in addition, the possible damaging of the cable harness.
Applications:
Usage areas for these cable ties are hose bundles in narrow shafts and cable bundles in hollow spaces. These cable ties are used frequently in the area of power supply.

More interesting products

(*All information is plus legal VAT)