• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 112-56019 CTT60R-PA66-BK Cable tie 205 mm 4.70 mm Black Heat-resistant 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
205 mm
Cable tie width
4.70 mm
Cable tie features
Heat-resistant
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

205 mm

Cable tie width

4.70 mm

Cable tie features

Heat-resistant

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

45 mm

Manufacturer part #

112-56019

Minimum holding force

90 N

RoHS-compliant

Yes

Type

CTT60R-PA66-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994775 HellermannTyton 112-56019 CTT60R-PA66-BK Cable tie 205 mm 4.70 mm Black Heat-resistant 100 pc(s)

Description

Curved head design encloses the bundle as best as possible. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tools. Available in different materials and sizes, the inner-toothed cable ties of the CTT-series impress through their curved head design. The special shape is ideal for flush mounting on solid round bodies. The CTT series is often used to attach bellows, water hoses and/or vacuum lines

This text is machine translated.

More interesting products

(*All information is plus legal VAT)