• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 115-00043 REZ300-PA66-RD Cable tie Red 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Reusable
Wing lock
Releasable
Material
Polyamide
Dim
(L x B)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.64 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Detachable cable tie 305x4.7 mm red

  • Quick-opening mechanism

Our service for you

Technical specifications

Dim

(L x B)

Product type

Cable tie

Content

100 pc(s)

Factory colour

Red

Cable tie features

Reusable

Wing lock

Releasable

Gearing

Inside

Material

Polyamide

Fire protection properties

in accordance with UL94 V2

Max. bundle diameter

80 mm

Manufacturer part #

115-00043

Material (details)

Polyamide 6.6

Dimensions

(L x B)

Minimum holding force

135 N

Width

0.47 cm

RoHS-compliant

Yes

Type

REZ300-PA66-RD

Temperature range

(short-term up to +105 °C) -40 - +105 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994449 HellermannTyton 115-00043 REZ300-PA66-RD Cable tie Red 100 pc(s)

Description

Rez series is detachable and can be used again. Unique head design for a simple and quick application. Wing lock for opening with only one hand. Can be opened even under voltage. The REZ cable tie can be opened with just two fingers even with gloves quickly and easily processed through its unique head design. By pressing the wings, the cable strap can be easily released again. The REZ cable tie is a practical tool for different applications. Even as a practical bag lock, the REZ is already used. Packaging, for example in the service or catering area, can be easily closed again after opening using the REZ cable tie

This text is machine translated.

More interesting products

(*All information is plus legal VAT)