• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 115-07269 SRT2607 Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(s)

1/7
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
260 mm
Cable tie width
7 mm
Cable tie features
Releasable
Highly flexible
Backwards loop eyelet
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 115-07269 SRT2607 Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(s)

  • 1 pc(s) pack
  • Elastic and versatile
  • UV, weather-resistant

Our service for you

Technical specifications

  • Flame-retardant properties: Complies with UL94 HB
Dim

(L x W) 260 x 7

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

260 mm

Cable tie width

7 mm

Cable tie features

Releasable

Highly flexible

Backwards loop eyelet

Gearing

None

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Thermoplastic polyurethane (TPU)

Fire protection properties

UL94 HB

Max. bundle diameter

79 mm

Manufacturer part #

115-07269

Dimensions

(L x W) 260 x 7 mm

Minimum holding force

57 N

RoHS-compliant

Yes

Type

SRT2607

Operating temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1198946 HellermannTyton 115-07269 SRT2607 Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1198946 HellermannTyton 115-07269 SRT2607 Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(s)

Description

An excellent feature of the SOFTFIX®-family is the material: Soft, tear-proof thermoplastic polyurethane. This UV and weatherproof material (in Europe) allows for an especially gentle bundling. Additionally, when bundling by hand, a light stretch can be applied which ensures a tight fit. By lifting the tongue or pressing down on the head the fastener is opened.
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.

Hints

Applications: These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. These recloseable ties are also suitable for gardening, landscaping, musical events and tree nurseries.

More interesting products

(*All information is plus legal VAT)