• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 115-40200 REZ200-N66-BK-C1 Cable tie 200 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)

1/2
Product type
Cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
4.70 mm
Cable tie features
Wing lock
Releasable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1904 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 115-40200 REZ200-N66-BK-C1 Cable tie 200 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)

  • Quick-opening mechanism

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x B) 200 x 4.7 mm

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.70 mm

Cable tie features

Wing lock

Releasable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

in accordance with UL94 V2

Max. bundle diameter

50 mm

Manufacturer part #

115-40200

Material (details)

Polyamide 6.6

Dimensions

(L x B) 200 x 4.7 mm

Minimum holding force

135 N

RoHS-compliant

Yes

Type

REZ200-N66-BK-C1

Type

REZ200

Temperature range

(short-term up to +105 °C) -40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 542808 HellermannTyton 115-40200 REZ200-N66-BK-C1 Cable tie 200 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542808 HellermannTyton 115-40200 REZ200-N66-BK-C1 Cable tie 200 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)

Description

The REZ re-opening binder with inner toothing is characterised by an innovative head design, which enables a simple and fast use. The patented quick opening mechanism ensures an easy re-opening with one hand, even under load or with working gloves.
The REZ-cable binders are suitable at all those places, where an easy and simple reopening is important e.g. in case of cable pre-mounting in cable fabrication.

More interesting products

(*All information is plus legal VAT)