
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.61 / piece)
€
Highlights & Details
HellermannTyton 116-01812 T18R-PA66-RD-C1 Cable tie 100 mm 2.50 mm Red 100 pc(s)
Technical specifications
- Factory colour
Red
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Ethylene tetrafluoroethylene (ETFE)
- Content
100 pc(s)
- Manufacturer part #
116-01812
- Type
T18R-PA66-RD-C1
- Material (details)
PA66
- Minimum holding force
80 N
- Type
T18R
- Max. bundle diameter
22 mm
- RoHS-compliant
Yes
- Product type
Cable tie
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 540254 HellermannTyton 116-01812 T18R-PA66-RD-C1 Cable tie 100 mm 2.50 mm Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 540254 HellermannTyton 116-01812 T18R-PA66-RD-C1 Cable tie 100 mm 2.50 mm Red 100 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.93€ 20.57*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































