
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 20.16 / piece)
€
Highlights & Details
HellermannTyton 116-05412 T80L-N66-RD-C1 Cable tie 390 mm 4.60 mm Red 100 pc(s)
Technical specifications
- Factory colour
Red
- Cable tie length
390 mm
- Cable tie width
4.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Ethylene tetrafluoroethylene (ETFE)
- Content
100 pc(s)
- Manufacturer part #
116-05412
- Type
T80L-N66-RD-C1
- Material (details)
PA66
- Minimum holding force
355 N
- Type
T80L
- Max. bundle diameter
110 mm
- RoHS-compliant
Yes
- Product type
Cable tie
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 540306 HellermannTyton 116-05412 T80L-N66-RD-C1 Cable tie 390 mm 4.60 mm Red 100 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.48€ 36.12*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































