• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 117-08070 T80R-PA66HS-BK Cable tie Black 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie width
4.7 mm
Material
Polyamide
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.19 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie width

4.7 mm

Gearing

Inside

Max. temperature

105 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

55 mm

Manufacturer part #

117-08070

Minimum holding force

355 N

Height

1.3 mm

Length

21 cm

RoHS-compliant

Yes

Type

T80R-PA66HS-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994459 HellermannTyton 117-08070 T80R-PA66HS-BK Cable tie Black 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1994459 HellermannTyton 117-08070 T80R-PA66HS-BK Cable tie Black 1000 pc(s)

Description

Hellermanntyton 117-08070. Material: polyamide, product color: black, Maximum bundling diameter: 5.5 cm. Length: 21 cm, Width: 4.7 mm, Height: 1.3 mm. Quantity per package: 1000 (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)