• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 131-21410 REL140-PA66-BK Cable tie 150 mm 7.60 mm Black Releasable, Lever lock 100 pc(s)

1/2
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
7.60 mm
Cable tie features
Releasable
Lever lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.30 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

150 mm

Cable tie width

7.60 mm

Cable tie features

Releasable

Lever lock

Gearing

Outside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

35 mm

Manufacturer part #

131-21410

Minimum holding force

200 N

RoHS-compliant

Yes

Type

REL140-PA66-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994678 HellermannTyton 131-21410 REL140-PA66-BK Cable tie 150 mm 7.60 mm Black Releasable, Lever lock 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994678 HellermannTyton 131-21410 REL140-PA66-BK Cable tie 150 mm 7.60 mm Black Releasable, Lever lock 100 pc(s)

Description

Hellermanntyton 131-21410. Material: polyamide, product color: black, Maximum bundling diameter: 3.5 cm. Length: 15 cm, Width: 7.6 mm, thickness: 1.2 mm. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)