
Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton 138-00045 UB150B-N-PA66-NA-C1 Cable tie 150 mm 3.50 mm Ecru 100 pc(s)
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
150 mm
- Cable tie width
3.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
35 mm
- Manufacturer part #
138-00045
- Material (details)
PA66
- Minimum holding force
135 N
- RoHS-compliant
Yes
- Type
UB150B-N-PA66-NA-C1
- Operating temperature
-40 - +85 °C
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 617857 HellermannTyton 138-00045 UB150B-N-PA66-NA-C1 Cable tie 150 mm 3.50 mm Ecru 100 pc(s)
Description
The cable connectors are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.28€ 24.28*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























