• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 156-00570 T50ROSEC4A-PA66W_D1 Cable tie 200 mm 4.60 mm Black Cross-bundling, Lateral bundling 1 pc(s)

1/2
Product type
Cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
4.60 mm
Cable tie features
Cross-bundling
Lateral bundling
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.60 mm

Cable tie features

Cross-bundling

Lateral bundling

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. sheet thickness

3 mm

Min. sheet thickness

1 mm

Fire protection properties

UL94 V2/UL94 HB

Max. bundle diameter

45 mm

Manufacturer part #

156-00570

RoHS-compliant

Yes

Type

T50ROSEC4A-PA66W_D1

Documents & Downloads

Datasheet

Datasheet 542617 HellermannTyton 156-00570 T50ROSEC4A-PA66W_D1 Cable tie 200 mm 4.60 mm Black Cross-bundling, Lateral bundling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542617 HellermannTyton 156-00570 T50ROSEC4A-PA66W_D1 Cable tie 200 mm 4.60 mm Black Cross-bundling, Lateral bundling 1 pc(s)

More interesting products

(*All information is plus legal VAT)