• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 156-03219 T50ROSEC5A-PA66W-BK (100) Cable tie with clip 200 mm 4.6 mm Black 100 pc(s)

Product type
Cable tie with clip
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
4.6 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie with clip

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.6 mm

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. sheet thickness

3 mm

Min. sheet thickness

1 mm

Fire protection properties

UL94 V2.

Max. bundle diameter

45 mm

Manufacturer part #

156-03219

Minimum holding force

225 N

Type

T50ROSEC5A-PA66W-BK (100)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2917458 HellermannTyton 156-03219 T50ROSEC5A-PA66W-BK (100) Cable tie with clip 200 mm 4.6 mm Black 100 pc(s)

Description

Elements of the EdgeClip series are a very good alternative wherever holes and welding bolts cannot be drilled and glue cannot be used due to higher temperatures. The EdgeClip series is widely used for bundling and securing cable harnesses and hoses in the automotive, construction and electrical industries as well as in harness manufacturing.

This text is machine translated.

Features

  • 2-part cable tie with EdgeClip, pre-assembled
  • The head of the tie can be brought into the optimum bundling position
  • Type EC9, EC10, EC21 and EC22 for bundle diameters from 1 mm
  • For edges of 1-3 mm

More interesting products

(*All information is plus legal VAT)