• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-41101 SBPE4-PE-BK-30M Spiral Binding Cable Protection Black

Collection
Product type
Spiral tube
Bundle Ø (max.)
20 mm
Factory colour
Black
Material
Polyethylene (PE)
Dim
(Ø) 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.03)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 161-41101 SBPE4-PE-BK-30M Spiral Binding Cable Protection Black

  • For standard applications
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Fire protection property: UL94 HB
Product type

Spiral tube

Bundle Ø (max.)

20 mm

Factory colour

Black

Material

Polyethylene (PE)

Dim

(Ø) 4 mm

Bundle diameter (min.)

5 mm

Bundle Ø range

5 up to 20 mm

Manufacturer part #

161-41101

Content

30 m

Features

Halogen-free

Reusable

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-60 °C

Type

SBPE4-PE-BK-30M

(Ø)

4 mm

Material (details)

Polyethylene (PE)

Type

Packed

Fire protection properties

In accordance with UL94 HB.

Type

SBPE4

Operating temperature

-60 - +90 °C, short-term up to +120 °C

Temperature range

-60 - +90 °C, short-term up to +120 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 547476 HellermannTyton 161-41101 SBPE4-PE-BK-30M Spiral Binding Cable Protection Black

User & Safety Instructions

User & Safety Instructions 547476 HellermannTyton 161-41101 SBPE4-PE-BK-30M Spiral Binding Cable Protection Black

Description

Spiral hoses because of their helical structure can also be wrapped around cables already mounted. Individual lines can be run at any point. HellermannTyton spiral hoses are available in various sizes, colors and materials. For small requirments ,Spiral of polyethylene tubing in 5 meter lengths can be applied

Spiral Hose - Type SBPE: • Polyethylene (PE) with fire protection classification UL 94 HB for standard applications (such
As in the cable assembly, and in the cabinet.
• Fire property UL94HB meets the approval for this slow burning plastic.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)