• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-41204 SBPE9D-PE-BK-5M Spiral Binding Cable Protection Black

Collection
Product type
Spiral tube
Bundle Ø (max.)
100 mm
Factory colour
Black
Material
Polyethylene (PE)
Dim
(Ø) 9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 161-41204 SBPE9D-PE-BK-5M Spiral Binding Cable Protection Black

  • For standard applications

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Fire protection property: UL94 HB
Product type

Spiral tube

Bundle Ø (max.)

100 mm

Factory colour

Black

Material

Polyethylene (PE)

Dim

(Ø) 9 mm

Bundle diameter (min.)

10 mm

Bundle Ø range

10 up to 100 mm

Manufacturer part #

161-41204

Content

5 m

Features

Halogen-free

Reusable

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-60 °C

Type

SBPE9D-PE-BK-5M

(Ø)

9 mm

Material (details)

Polyethylene (PE)

Type

Packed

Fire protection properties

In accordance with UL94 HB.

Type

SBPE9D

Operating temperature

-60 - +90 °C, short-term up to +120 °C

Temperature range

-60 - +90 °C, short-term up to +120 °C

Documents & Downloads

Datasheet

Datasheet 547696 HellermannTyton 161-41204 SBPE9D-PE-BK-5M Spiral Binding Cable Protection Black

User & Safety Instructions

User & Safety Instructions 547696 HellermannTyton 161-41204 SBPE9D-PE-BK-5M Spiral Binding Cable Protection Black

Download

Download 547696 HellermannTyton 161-41204 SBPE9D-PE-BK-5M Spiral Binding Cable Protection Black

Download 547696 HellermannTyton 161-41204 SBPE9D-PE-BK-5M Spiral Binding Cable Protection Black

Description

Spiral hoses can be wound around already mounted cable owing to their helial structure. Individual lines can be executed at all points. HellermannTyton spiral hoses are available in different sizes, colours and materials. For small requirements spiral hoses made of polyethylene are available in 5 m lengths.

Spiral hose - Type SBPE:
• made of polyethylene (PE) with fire-protection class UL94 HB for standard applications (e.g. in the cable fabrication as well as in building switching cabinets.
• Fire-protection property UL94 HB conforms to the approval for slow burning of this material type.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)