• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-42100 SBPA4-PA6-NA (30) Spiral tube Ecru 30 m

1/2
Image similar
Product type
Spiral tube
Factory colour
Ecru
Manufacturer part #
161-42100
Content
30 m
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.53)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Spiral hose 5 mm to 20 mm, PA 6, NATURAL, 30m

  • Ecru

Our service for you

Technical specifications

Product type

Spiral tube

Factory colour

Ecru

Manufacturer part #

161-42100

Content

30 m

RoHS-compliant

Yes

Type

SBPA4-PA6-NA (30)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1993364 HellermannTyton 161-42100 SBPA4-PA6-NA (30) Spiral tube Ecru 30 m

User & Safety Instructions

User & Safety Instructions 1993364 HellermannTyton 161-42100 SBPA4-PA6-NA (30) Spiral tube Ecru 30 m

Description

For guiding and protecting cables and wires. Very good abrasion protection. Can be retrofitted. Cables can be run at any point, in any direction. Wide range of diameters are used for SBPA spiral hoses mainly in the automotive sector and in cable fabrication

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)