• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-43101 SBPEFR4-PE-FR-BK (30) Spiral tube Black 30 m

Image similar
Product type
Spiral tube
Factory colour
Black
Manufacturer part #
161-43101
Content
30 m
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.33)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

HellermannTyton Hellermanntyton 161-43101 cable protection cable management black

  • Black

Technical specifications

Product type

Spiral tube

Factory colour

Black

Manufacturer part #

161-43101

Content

30 m

RoHS-compliant

Yes

Type

SBPEFR4-PE-FR-BK (30)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994054 HellermannTyton 161-43101 SBPEFR4-PE-FR-BK (30) Spiral tube Black 30 m

User & Safety Instructions

User & Safety Instructions 1994054 HellermannTyton 161-43101 SBPEFR4-PE-FR-BK (30) Spiral tube Black 30 m

Description

Hellermanntyton 161-43101. Type: cable management, product color: black, material: polyethylene. Length: 30 m, diameter 4 mm.

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)