• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-43300 SBPEFR16-PE-FR-WH (30) Spiral tube White 30 m

Image similar
Product type
Spiral tube
Factory colour
White
Manufacturer part #
161-43300
Content
30 m
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.83)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose 20 mm - 150 mm, PE-FR, white, 30 m

  • White

Our service for you

Technical specifications

Product type

Spiral tube

Factory colour

White

Manufacturer part #

161-43300

Content

30 m

RoHS-compliant

Yes

Type

SBPEFR16-PE-FR-WH (30)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994248 HellermannTyton 161-43300 SBPEFR16-PE-FR-WH (30) Spiral tube White 30 m

User & Safety Instructions

User & Safety Instructions 1994248 HellermannTyton 161-43300 SBPEFR16-PE-FR-WH (30) Spiral tube White 30 m

Description

For guiding and protecting cables and wires. Self-extinguishing to UL94 V2. Can be retrofitted. Cables can be run at any point, in any direction. Wide range of diameters and colors SBPEFR spiral hoses are used mainly in areas with increased fire protection requirements, such as in the automotive and electrical industries

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)